TE Connectivity 1393122-9 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393122-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.