TE Connectivity 1393149-2 technical specifications.
| Coil Current | 69.57mA |
| Coil Resistance | 345R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393149-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.