
SPST-NO electromechanical relay featuring a 10A contact current rating and 3VDC coil voltage. Coil specifications include 150mA current, 450mW power, and 20 Ohm resistance. This general-purpose relay offers a 10ms operate time and 4ms release time, with a Silver, Cadmium contact material. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 85°C temperature range.
TE Connectivity 1393194-6 technical specifications.
| Coil Current | 150mA |
| Coil Power | 450mW |
| Coil Resistance | 20R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77, Potter & Brumfield |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393194-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
