
SPDT Power Relay featuring a 12VDC coil with 100.8mA coil current and 1.21W coil power. This general-purpose relay offers a 7A contact current rating with Silver contacts and a 250V AC contact voltage rating. Designed for through-hole PCB mounting, it operates within a -25°C to 70°C temperature range and boasts a mechanical life of 20,000,000 hours. Dimensions are 21.2mm x 16.2mm x 14.9mm.
TE Connectivity 1393204-7 technical specifications.
| Application(s) | POWER |
| Coil Current | 100.8mA |
| Coil Power | 1.21W |
| Coil Resistance | 119R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 7A |
| Depth | 16.2mm |
| Dropout Voltage | 3V |
| ELV | Compliant |
| Height | 0.587inch |
| Length | 0.834inch |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 400 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23148, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 9.5g |
| Width | 16.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393204-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
