SPST-NO power relay featuring a 3VDC coil with 75mA coil current, 300mW coil power, and 40Ω coil resistance. Contact ratings include 8A at 250VAC with tin/silver contact material. This through-hole mount relay offers 10ms operate time and 5ms release time, with a dropout voltage of 300mV. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity 1393222-2 technical specifications.
| Coil Current | 75mA |
| Coil Power | 300mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 300mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393222-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.