SPDT General Purpose Relay, SNR Series, featuring a 12VDC non-latching coil with 170mW power consumption and 848 Ohm resistance. Contact rating of 6A at 400VAC, with Tin, Silver, Gold contact material and Gold plating. SIP package, through-hole PCB mount, 5mm width and depth, 28mm length, operating temperature range of -40°C to 85°C. IP67 rated with RoHS compliance.
TE Connectivity 1393236-4 technical specifications.
| Package/Case | SIP |
| Coil Current | 14.2mA |
| Coil Power | 170mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.