
SPDT electromechanical signal relay with a 16A contact current rating and 400V AC voltage rating. Features a 24VAC/DC coil voltage, 350 Ohm coil resistance, and 760mW coil power. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range and offers IP54 protection.
TE Connectivity 1393240-4 technical specifications.
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Current Rating | 16A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393240-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
