
SPDT power relay featuring a 5VDC coil with 80.65mA current, 500mW power, and 62R resistance. Contact ratings include 16A switching and contact current, with 250V AC contact voltage and 400V AC max voltage. This through-hole mount relay offers gold-plated contacts for enhanced conductivity and operates within a -40°C to 85°C temperature range. Dimensions are 29mm (length) x 12.7mm (width) x 15.7mm (height), with IP54 sealing and RoHS compliance.
TE Connectivity 1393240-9 technical specifications.
| Coil Current | 80.65mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Carton |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393240-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
