
The TE Connectivity W23 series thermal circuit breaker features a push-pull plunger actuator and a series trip circuit function. It has a current rating of 15A and a DC rated voltage of 50V. The breaker is RoHS compliant and available in a package quantity of 100. It is designed for general use and has a termination type of screw.
TE Connectivity 1393247-5 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 15A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | W23 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393247-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
