
Safety relay with DPST momentary contact configuration, rated for 6A switching current and 250VAC contact voltage. Features a 12VDC coil with 58.25mA coil current and 800mW coil power. Through-hole mounting with PC pin termination. Operates within a temperature range of -25°C to 70°C and offers IP67 ingress protection. RoHS compliant.
TE Connectivity 1393258-5 technical specifications.
| Coil Current | 58.25mA |
| Coil Power | 800mW |
| Coil Resistance | 206R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Depth | 12.6mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393258-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.