
SPDT power relay featuring a 12VDC coil with 133mA coil current and 1.6W coil power. This through-hole mount relay offers a contact current rating of 40A and a general current rating of 25A, with contact material of Tin and Silver, and Tin plating. Operating within a temperature range of -40°C to 85°C, it has a 5ms operate time and 3ms release time. Dimensions are 26.1mm length, 21.2mm height, and 0.83 inches width.
TE Connectivity 1393277-6 technical specifications.
| Coil Current | 133mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Height | 21.2mm |
| Length | 26.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23076 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 22g |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393277-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
