Electromechanical Relay 12VDC 90Ohm 120A SPST-NO(23x15.5x25.4)mm Plug-In Micro ISO Relay Automotive
TE Connectivity 1393292-5 technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 119R |
| Contact Material | Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 1inch |
| Lead Free | Not Applicable |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 16g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393292-5 to view detailed technical specifications.
No datasheet is available for this part.