SPDT Through-Hole Power Relay featuring a 12VDC coil with 90 Ohm resistance and 1.6W power consumption. Offers a 40A contact current rating with Silver contacts and a maximum current rating of 60A. Operates within a temperature range of -40°C to 125°C, with a 7ms operate time and 2ms release time. Dimensions are 25.9mm (Length) x 25.9mm (Depth) x 27.4mm (Height).
TE Connectivity 1393302-6 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Depth | 25.9mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 34g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393302-6 to view detailed technical specifications.
No datasheet is available for this part.