TE Connectivity 1393302-7 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Mount | Plug-In |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1393302-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.