
SPST-NO power relay featuring a 12VDC coil with 1.6W coil power, 133.3mA coil current, and 90Ω coil resistance. Contact ratings include 240A contact current and 70A maximum current rating, with silver contact material. Operating temperature range is -40°C to 125°C, with a 200VDC maximum voltage rating. Dimensions are 25.9mm length, 24.9mm height, and 29.9mm depth, with plug-in mounting and plug termination. RoHS compliant with a 7ms operate time and 10ms release time.
TE Connectivity 1393304-9 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 240A |
| Contact Material | Silver |
| Current Rating | 70A |
| Depth | 29.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 25.9mm |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 1.3oz |
| Width | 1.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393304-9 to view detailed technical specifications.
No datasheet is available for this part.
