Power Relay 12VDC 37Ohm 150A SPST-NO Flange High Current Relay Automotive
TE Connectivity 1393315-1 technical specifications.
| Coil Current | 324.3mA |
| Coil Power | 3.89W |
| Coil Resistance | 37R |
| Coil Voltage (DC) | 12V |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393315-1 to view detailed technical specifications.
No datasheet is available for this part.