TE Connectivity 1393315-3 technical specifications.
| Coil Current | 272.72mA |
| Coil Power | 3.89W |
| Coil Resistance | 44R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 150A |
| Contact Material | Silver |
| Depth | 40mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Contacts | 1 |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393315-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.