TE Connectivity 1393315-8 technical specifications.
| Coil Current | 170.2mA |
| Coil Power | 4.09W |
| Coil Resistance | 141R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 150A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393315-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.