
General purpose signal relay featuring a 24V DC coil with 34.28mA coil current and 900mW coil power. Offers 4PDT (4 Form C) contacts with a 3A contact current rating and silver/gold contact material. Designed for through-hole mounting with PC pin termination, operating within a -55°C to 75°C temperature range. Maximum voltage ratings include 120V AC and 30V DC, with an operate time of 30ms.
TE Connectivity 1393767-4 technical specifications.
| Coil Current | 34.28mA |
| Coil Power | 900mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Depth | 18.67mm |
| Length | 29.59mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393767-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
