TE Connectivity 1393776-7 technical specifications.
| Coil Current | 5.33mA |
| Coil Power | 80mW |
| Coil Resistance | 4.5kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 7.85mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| Power Consumption | 128mW |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393776-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.