TE Connectivity 1393777-2 technical specifications.
| Coil Resistance | 1.2kR |
| Contact Material | Gold |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Package Quantity | 2400 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393777-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.