Low Signal Relays - PCB V23030H1014A104
TE Connectivity 1393802-1 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.