
Immersion cleanable signal relay featuring a 4-Form C (4 CO) contact configuration. Operates on a 12 VDC coil voltage with 185 Ohm resistance and 778 mW power consumption. Contact ratings include 2A and 250VDC, with gold-flashed silver contacts. Through-hole mount termination for PCB applications, offering 8ms operate and 2ms release times.
TE Connectivity 1393802-4 technical specifications.
| Actuating System | DC |
| Coil Current | 64.8mA |
| Coil Power | 778mW |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 0.425inch |
| Lead Free | Lead Free |
| Length | 1.583inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 90 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23030, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT, 4PDT |
| Weight | 25g |
| Width | 32.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393802-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
