TE Connectivity 1393803-7 technical specifications.
| Coil Current | 6.2mA |
| Coil Power | 149mW |
| Coil Resistance | 3.86kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 750mA |
| Contact Material | Ruthenium |
| Depth | 11mm |
| ELV | Compliant |
| Height | 10.5mm |
| Length | 26.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 86 |
| Packaging | Bulk |
| Relay Type | Reed |
| RoHS Compliant | Yes |
| Series | V23100-V6, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393803-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.