
DPDT signal relay featuring a 2A contact current rating and 150V DC contact voltage rating. This socketable, plug-in relay operates with an AC/DC actuating system, 48V DC coil voltage, and 15mA coil current. Contact material includes gold and silver with gold plating, and it offers a 7.5ms operate time and 3ms release time. Rated for 125V AC and 150V DC, this RoHS and ELV compliant component has a power consumption of 800mW and operates within a -40°C to 70°C temperature range.
TE Connectivity 1393807-6 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 800mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| Depth | 24mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393807-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
