
Signal Relay with 4PDT (4 Form C) configuration, rated for 2A contact current and 150VDC contact voltage. Features a 125VDC coil voltage, 6mA coil current, and 800mW coil power with a 20.9kΩ coil resistance. This non-latching relay offers gold-plated contacts for enhanced conductivity and durability, with a 7.5ms operate time and 3ms release time. Designed for plug-in mounting via a socket, it operates within a temperature range of -40°C to 70°C and is RoHS compliant.
TE Connectivity 1393808-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 6mA |
| Coil Power | 800mW |
| Coil Resistance | 20.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393808-1 to view detailed technical specifications.
No datasheet is available for this part.
