
DPDT signal relay with 2A contact current rating and 125VAC/150VDC max voltage ratings. Features a 230VAC coil voltage, 2W coil power, and 15.7mA coil current. Socketable mounting with solder termination. Operating temperature range of -40°C to 70°C. Gold and silver contact material with gold plating.
TE Connectivity 1393816-1 technical specifications.
| Actuating System | AC |
| Coil Current | 15.7mA |
| Coil Power | 2W |
| Coil Resistance | 14kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | Single contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 40mm |
| Length | 0.945inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 1.15W |
| Ratings | IP30 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | V23005, AXICOM |
| Switching Current | 2A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393816-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
