4PDT signal relay with a 2A contact current rating and 150VDC contact voltage rating. Features a 24VDC coil voltage, 890 Ohm coil resistance, and 27mA coil current, consuming 800mW. Offers a 7.5ms operate time and 3ms release time. Socketable/plug-in mount with solder termination. Rated IP67, RoHS compliant, and ELV compliant.
TE Connectivity 1393819-4 technical specifications.
| Actuating System | DC |
| Coil Current | 27mA |
| Coil Power | 800mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | Single contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 800mW |
| Ratings | IP67 |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Switching Current | 2A |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393819-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.