TE Connectivity 1413012-1 technical specifications.
| Actuating System | DC |
| Coil Power | 500mW |
| Coil Resistance | 1.28kR |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Depth | 10.5mm |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 0.606inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.141oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1413012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.