General purpose electromechanical relay featuring a 24V AC coil with 1W power consumption and 192 Ohm resistance. DPDT contacts rated for 12A at 240V AC, with silver contact material. Operates within a -40°C to 70°C temperature range, with a dropout voltage of 7.2V and an operate time of 15ms. Socket mount termination, compliant with ELV and RoHS standards.
TE Connectivity 1415002-1 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 7.2V |
| ELV | Compliant |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.