
This 4PDT electromechanical relay from TE Connectivity features a coil voltage of 24V and a power rating of 800mW. It has a contact current rating of 6A and a contact voltage rating of 240V AC. The relay measures 28mm in length, 22.5mm in width, and 29mm in height, with a weight of 30g. It operates within a temperature range of -40°C to 70°C and is compliant with ELV and RoHS regulations.
TE Connectivity 1415006-1 technical specifications.
| Coil Current | 30.89mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| ELV | Compliant |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
