
3-pole relay socket with screw terminals, rated for 10A and 240VAC. Features 11 contacts and 11 positions, designed for DIN rail or through-hole mounting. Constructed from polyamide, this black, female socket operates within a -20°C to 80°C temperature range. Compliant with RoHS and ELV directives, it supports UL and CSA approvals.
TE Connectivity 1415035-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 10A |
| Depth | 38mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Screw |
| Voltage | 240V |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
