TE Connectivity 1415368-1 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 69 |
| Product Weight (g) | 54 |
| Maximum AC Switching Voltage | 400V |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1415368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.