TE Connectivity 1415390-1 technical specifications.
| Application(s) | POWER |
| Coil Power | 220mW |
| Coil Resistance | 41R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| Dropout Voltage | 2.2V |
| ELV | Compliant |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Carton |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.1764oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.