SPST-NO power relay featuring a 24VDC coil with 41mA coil current and 1W coil power. This through-hole mounted component offers a 16A contact current rating and 250VAC contact voltage rating, with silver-cadmium contact material. Operating within a -20°C to 70°C temperature range, it has a dropout voltage of 1.2V and a maximum AC voltage rating of 400V.
TE Connectivity 1415430-3 technical specifications.
| Package/Case | 0430 |
| Coil Current | 41mA |
| Coil Power | 1W |
| Coil Resistance | 580R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 1.122inch |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 430 3mm, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 1.129oz |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415430-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.