TE Connectivity 1415430-7 technical specifications.
| Coil Current | 41mA |
| Coil Power | 1W |
| Coil Resistance | 580R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 16.4mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 1.122inch |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Resistance | 580R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 1.129oz |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415430-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.