SPST-NO power relay with a 24VDC coil voltage, 16A contact current rating, and 250VAC contact voltage rating. Features include a 1W coil power, 41mA coil current, 580 Ohm coil resistance, and a dropout voltage of 1.2V. This through-hole mount component has dimensions of 35.5mm (length) x 16.4mm (depth) x 28.5mm (height) and operates within a temperature range of -20°C to 70°C. Contact material is Silver, Cadmium, and the relay is RoHS compliant.
TE Connectivity 1415430-8 technical specifications.
| Package/Case | 0430 |
| Coil Current | 41mA |
| Coil Power | 1W |
| Coil Resistance | 580R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Depth | 16.4mm |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 1.122inch |
| Length | 35.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 1.129oz |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415430-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.