
General purpose electromechanical relay featuring a 12V DC coil with 62.5mA current draw and 800mW power consumption. Offers 6A contact current rating at 240V AC with silver contacts and a 4PDT throw configuration. Designed for DIN rail mounting with screw termination, this relay operates within a -40°C to 70°C temperature range and boasts a 15ms operate time and 18ms release time.
TE Connectivity 1415535-7 technical specifications.
| Actuating System | DC |
| Coil Current | 62.5mA |
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 3.083inch |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 90g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415535-7 to view detailed technical specifications.
No datasheet is available for this part.
