SPDT Power Relay with 16A contact current rating and Silver contact material. Features a 24VDC coil with 400mW coil power and 1.44kR coil resistance. Operates within a temperature range of -40°C to 85°C, with an 8ms operate time and 2.4V dropout voltage. Through-hole mounting with plug termination, measuring 29mm length, 12.7mm width, and 15.7mm height. RoHS and ELV compliant.
TE Connectivity 1415538-7 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415538-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.