TE Connectivity 1415540-5 technical specifications.
| Actuating System | DC |
| Coil Current | 24mA |
| Coil Power | 1.5W |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.5mm |
| ELV | Compliant |
| Height | 57mm |
| Length | 1.402inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415540-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.