
SPST-NO power relay featuring a 3VDC coil with 200mA current, 600mW power, and 15R resistance. Offers a 16A contact current rating with Tin/Silver contact material, suitable for 250VAC and 400VAC applications. Through-hole mount design with plug termination, dimensions of 29mm x 12.7mm x 15.7mm. Operates within a -40°C to 85°C temperature range, with a 10ms operate time and 2.1V dropout voltage. RoHS and ELV compliant.
TE Connectivity 1415898-4 technical specifications.
| Coil Current | 200mA |
| Coil Power | 600mW |
| Coil Resistance | 15R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.1V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415898-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.