
SPST-NO power relay featuring a 24VDC dual-coil latching mechanism. Rated for 16A contact current and 250VAC contact voltage, with a maximum AC voltage rating of 400V. Coil specifications include 27mA current, 650mW power consumption, and 886Ω resistance. Operates within a -40°C to 85°C temperature range and offers a 10ms operate time. Through-hole mounting with tin/silver contact material.
TE Connectivity 1415898-6 technical specifications.
| Coil Current | 27mA |
| Coil Power | 650mW |
| Coil Resistance | 886R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Dropout Voltage | 16.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 650mW |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415898-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.