General purpose electromechanical relay featuring a 12V DC single coil latching mechanism. Offers a 16A contact current rating with a 250V AC contact voltage rating and a 400V AC maximum voltage rating. Contact material is Tin/Silver, with a 360 Ohm coil resistance, 33.33mA coil current, and 400mW coil power. Through-hole mount termination for PCB applications, with 10ms operate and release times.
TE Connectivity 1415898-7 technical specifications.
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 13.7mm |
| Dropout Voltage | 8.4V |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 0.539inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415898-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
