TE Connectivity 1415898-9 technical specifications.
| Coil Current | 50mA |
| Coil Power | 650mW |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 8.4V |
| ELV | Compliant |
| Height | 25.6mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 0.539inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415898-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.