SPST-NO Power Relay with 5VDC coil voltage and 12A contact current rating. Features silver contacts, 250VAC contact voltage rating, and 400VAC maximum voltage rating. Operates within a -40°C to 85°C temperature range with 8ms operate time and 6ms release time. Through-hole mount with PCB termination, dimensions of 29x12.7x15.7mm. RoHS and ELV compliant.
TE Connectivity 1415899-1 technical specifications.
| Coil Current | 84mA |
| Coil Power | 500mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.353oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.