
General purpose electromechanical relay featuring a 12V DC coil with 33.3mA coil current and 400mW coil power. Offers a 12A contact current rating with silver contacts, suitable for up to 250V AC contact voltage and 400V AC maximum voltage. Designed for through-hole mounting with PCB termination, this relay operates within a -40°C to 85°C temperature range and boasts an 8ms operate time and 6ms release time. Available in SPST and DPST configurations, it is RoHS compliant and lead-free.
TE Connectivity 1415899-4 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST, DPST |
| Weight | 0.353oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415899-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
