
General purpose electromechanical relay featuring a 9V DC non-latching coil with 44.4mA coil current, 400mW coil power, and 200 Ohm coil resistance. Offers a 12A contact current rating with silver contacts and a 250V AC contact voltage rating. Designed for through-hole mounting with PCB termination, this relay has an operate time of 8ms and a release time of 6ms. Operating temperature range is -40°C to 85°C, and it is RoHS and ELV compliant.
TE Connectivity 1415899-9 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.353oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415899-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.