TE Connectivity 1415900-6 technical specifications.
| Coil Current | 8.05mA |
| Coil Power | 200mW |
| Coil Resistance | 2.98kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 10ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415900-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.