
General purpose electromechanical relay featuring a 12V DC non-latching coil with 3.9W power consumption and 37 Ohm resistance. Offers a robust 130A contact current rating with a 300A maximum, utilizing tin/silver contact material. This SPST relay includes screw termination and mounting, with operate and release times of 25ms and 8ms respectively. Operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 1416010-1 technical specifications.
| Coil Current | 342.32mA |
| Coil Power | 3.9W |
| Coil Resistance | 37R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 130A |
| Contact Material | Tin, Silver |
| Current Rating | 130A |
| ELV | Compliant |
| Height | 45mm |
| Lead Free | Not Applicable |
| Length | 2.92inch |
| Max Current Rating | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 1 |
| Operate Time | 25ms |
| Relay Type | Relay |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | HCR 150 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 7.766oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1416010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
