
SPDT power relay with a 60VDC coil voltage and 8A contact current rating. Features a 300mW coil power, 3.93mA coil current, and 15.265kR coil resistance. Contact material is Tin/Silver with a 250VAC contact voltage rating. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. Through-hole mount with PCB termination, dimensions 30x10x15mm.
TE Connectivity 1416200-9 technical specifications.
| Coil Current | 3.93mA |
| Coil Power | 300mW |
| Coil Resistance | 15.265kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 6V |
| ELV | Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1416200-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.